

SCRH74-391 | |
---|---|
DigiKey Part Number | SCRH74-391-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH74-391 |
Description | FIXED IND 390UH 290MA 2.85OHM SM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 390 µH Shielded Inductor 290 mA 2.85Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 390 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 290mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.85Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹47.23364 | ₹94,467.28 |