7 A 70:1 Current Sense Transformer 50kHz ~ 1MHz 3mOhm Primary, 4.6Ohm Secondary Max 400 µH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS-4-4-70T-TR

DigiKey Part Number
595-SCS-4-4-70T-TR-ND - Tape & Reel (TR)
595-SCS-4-4-70T-TRCT-ND - Cut Tape (CT)
595-SCS-4-4-70T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCS-4-4-70T-TR
Description
SMD CURRENT TRANSFORMER 400H-TR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
7 A 70:1 Current Sense Transformer 50kHz ~ 1MHz 3mOhm Primary, 4.6Ohm Secondary Max 400 µH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SCS-4-4-70T-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
50kHz ~ 1MHz
Type
Invasive
Current Rating (Amps)
7 A
Inductance
400 µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
70:1
Current Ratio
-
DC Resistance (DCR)
3mOhm Primary, 4.6Ohm Secondary Max
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.185" L x 0.144" W (4.70mm x 3.65mm)
Height - Seated (Max)
0.140" (3.55mm)
Termination Style
J Lead
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹253.53255₹5,07,065.10
Manufacturers Standard Package