10 A 60:1 Current Sense Transformer 50kHz ~ 1MHz 700mOhm Primary, 2.3Ohm Secondary Max 730 µH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS-60730

DigiKey Part Number
595-SCS-60730TR-ND - Tape & Reel (TR)
595-SCS-60730CT-ND - Cut Tape (CT)
595-SCS-60730DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCS-60730
Description
CURR SENSE XFMR 60:1 10A SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 A 60:1 Current Sense Transformer 50kHz ~ 1MHz 700mOhm Primary, 2.3Ohm Secondary Max 730 µH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SCS-60730 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
50kHz ~ 1MHz
Type
Invasive
Current Rating (Amps)
10 A
Inductance
730 µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
60:1
Current Ratio
-
DC Resistance (DCR)
700mOhm Primary, 2.3Ohm Secondary Max
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.217" (5.50mm)
Termination Style
Gull Wing
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹258.13000₹258.13
10₹233.43100₹2,334.31
25₹224.20560₹5,605.14
50₹217.36560₹10,868.28
100₹210.71220₹21,071.22
250₹202.17260₹50,543.15
500₹195.90306₹97,951.53
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹189.79752₹1,89,797.52
2,000₹183.85458₹3,67,709.16
3,000₹180.45345₹5,41,360.35
5,000₹176.24734₹8,81,236.70
Manufacturers Standard Package