
SCS-70980 | |
|---|---|
DigiKey Part Number | 595-SCS-70980TR-ND - Tape & Reel (TR) 595-SCS-70980CT-ND - Cut Tape (CT) 595-SCS-70980DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS-70980 |
Description | CURR SENSE XFMR 70:1 10A SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 A 70:1 Current Sense Transformer 50kHz ~ 1MHz 700mOhm Primary, 4.75Ohm Secondary Max 980 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SCS-70980 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 10 A | |
Inductance | 980 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 70:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 700mOhm Primary, 4.75Ohm Secondary Max | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹258.13000 | ₹258.13 |
| 10 | ₹233.43100 | ₹2,334.31 |
| 25 | ₹224.20560 | ₹5,605.14 |
| 50 | ₹217.36560 | ₹10,868.28 |
| 100 | ₹210.71220 | ₹21,071.22 |
| 250 | ₹202.17260 | ₹50,543.15 |
| 500 | ₹195.90306 | ₹97,951.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹189.79752 | ₹1,89,797.52 |
| 2,000 | ₹183.85458 | ₹3,67,709.16 |
| 3,000 | ₹180.45345 | ₹5,41,360.35 |
| 5,000 | ₹176.24734 | ₹8,81,236.70 |