
SCS-8-3-40T-TR | |
|---|---|
DigiKey Part Number | 595-SCS-8-3-40T-TR-ND - Tape & Reel (TR) 595-SCS-8-3-40T-TRCT-ND - Cut Tape (CT) 595-SCS-8-3-40T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS-8-3-40T-TR |
Description | SMD CURRENT TRANSFORMER 0.88MH-T |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 A 40:1 Current Sense Transformer 50kHz ~ 1MHz 3.9mOhm Primary, 500mOhm Secondary Max 880 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SCS-8-3-40T-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 15 A | |
Inductance | 880 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 40:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 3.9mOhm Primary, 500mOhm Secondary Max | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.512" L x 0.433" W (13.00mm x 11.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ₹454.19389 | ₹1,58,967.86 |