
SFAPI-470K-UL-TR | |
|---|---|
DigiKey Part Number | 595-SFAPI-470K-UL-TR-ND - Tape & Reel (TR) 595-SFAPI-470K-UL-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFAPI-470K-UL-TR |
Description | FIXED IND 47UH 804MA 109 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Inductor 804 mA 109mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 109mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.260" Dia x 0.650" L (6.60mm x 16.50mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89.46000 | ₹89.46 |
| 10 | ₹73.80300 | ₹738.03 |
| 25 | ₹68.32400 | ₹1,708.10 |
| 50 | ₹64.39160 | ₹3,219.58 |
| 100 | ₹60.71070 | ₹6,071.07 |
| 250 | ₹56.16880 | ₹14,042.20 |
| 500 | ₹52.96134 | ₹26,480.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹49.94024 | ₹49,940.24 |
| 2,000 | ₹47.09434 | ₹94,188.68 |
| 3,000 | ₹45.50738 | ₹1,36,522.14 |
| 5,000 | ₹43.58589 | ₹2,17,929.45 |
| 7,000 | ₹42.36608 | ₹2,96,562.56 |
| 10,000 | ₹41.93370 | ₹4,19,337.00 |