
SFAPI-471K-UL-TR | |
|---|---|
DigiKey Part Number | 595-SFAPI-471K-UL-TR-ND - Tape & Reel (TR) 595-SFAPI-471K-UL-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFAPI-471K-UL-TR |
Description | FIXED IND 470UH 315MA 1.15 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Inductor 315 mA 1.15Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.15Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.260" Dia x 0.650" L (6.60mm x 16.50mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85.73000 | ₹85.73 |
| 10 | ₹70.16900 | ₹701.69 |
| 25 | ₹64.89480 | ₹1,622.37 |
| 50 | ₹61.16720 | ₹3,058.36 |
| 100 | ₹57.67280 | ₹5,767.28 |
| 250 | ₹53.35456 | ₹13,338.64 |
| 500 | ₹50.30554 | ₹25,152.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹47.43540 | ₹47,435.40 |
| 2,000 | ₹44.73208 | ₹89,464.16 |
| 3,000 | ₹43.22464 | ₹1,29,673.92 |
| 5,000 | ₹41.39919 | ₹2,06,995.95 |
| 7,000 | ₹40.24024 | ₹2,81,681.68 |
| 10,000 | ₹39.60405 | ₹3,96,040.50 |