




ST-3-12 | |
|---|---|
DigiKey Part Number | 595-1160-ND |
Manufacturer | |
Manufacturer Product Number | ST-3-12 |
Description | PWR XFMR LAMINATED 2.4VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.4VA Power Transformer 115V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 400mA, Series 200mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ST-3-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 400mA, Series 200mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.4VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.90mm L x 28.60mm W | |
Height - Seated (Max) | 30.80mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,053.00000 | ₹1,053.00 |
| 10 | ₹949.93800 | ₹9,499.38 |
| 25 | ₹911.21000 | ₹22,780.25 |
| 50 | ₹882.76960 | ₹44,138.48 |
| 100 | ₹855.09340 | ₹85,509.34 |
| 300 | ₹812.77760 | ₹2,43,833.28 |
| 500 | ₹793.74344 | ₹3,96,871.72 |
| 1,000 | ₹768.55154 | ₹7,68,551.54 |
