ST-3-56 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: ₹0.00000
Datasheet
Laminated Core 2.4VA Power Transformer 115V Primary Parallel 28V, Series 56V Secondary Parallel 90mA, Series 45mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 2.4VA Power Transformer 115V Primary Parallel 28V, Series 56V Secondary Parallel 90mA, Series 45mA Through Hole
ST-3-12
ST-3-12
What are Transformers? How Do They Work? - Another Teaching Moment

ST-3-56

DigiKey Part Number
ST-3-56-ND
Manufacturer
Manufacturer Product Number
ST-3-56
Description
PWR XFMR LAMINATED 2.4VA TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Laminated Core 2.4VA Power Transformer 115V Primary Parallel 28V, Series 56V Secondary Parallel 90mA, Series 45mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ST-3-56 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
Parallel 28V, Series 56V
Current - Output (Max)
Parallel 90mA, Series 45mA
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
2.4VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
34.90mm L x 28.60mm W
Height - Seated (Max)
30.80mm
Voltage - Isolation
2500Vrms
Weight
0.25 lb (113.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹813.58830₹81,358.83
Manufacturers Standard Package