


ST-5-36 | |
|---|---|
DigiKey Part Number | 595-1191-ND |
Manufacturer | |
Manufacturer Product Number | ST-5-36 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V Primary Parallel 18V, Series 36V Secondary Parallel 700mA, Series 350mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ST-5-36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 700mA, Series 350mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.80mm L x 39.60mm W | |
Height - Seated (Max) | 36.90mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.7 lb (317.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,363.31000 | ₹1,363.31 |
| 10 | ₹1,228.93700 | ₹12,289.37 |
| 25 | ₹1,178.54200 | ₹29,463.55 |
| 50 | ₹1,141.62160 | ₹57,081.08 |
| 100 | ₹1,105.70780 | ₹1,10,570.78 |
| 250 | ₹1,059.75592 | ₹2,64,938.98 |
| 500 | ₹1,026.12510 | ₹5,13,062.55 |