


ST-6-16 | |
|---|---|
DigiKey Part Number | 595-1168-ND |
Manufacturer | |
Manufacturer Product Number | ST-6-16 |
Description | PWR XFMR LAMINATED 20VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V Primary Parallel 8V, Series 16V Secondary Parallel 2.5A, Series 1.25A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ST-6-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 2.5A, Series 1.25A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 20VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 57.20mm L x 47.60mm W | |
Height - Seated (Max) | 36.90mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.8 lb (362.87 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,784.51000 | ₹1,784.51 |
| 10 | ₹1,607.27200 | ₹16,072.72 |
| 25 | ₹1,541.07280 | ₹38,526.82 |
| 50 | ₹1,492.57880 | ₹74,628.94 |
| 100 | ₹1,445.40800 | ₹1,44,540.80 |
| 250 | ₹1,385.10924 | ₹3,46,277.31 |
| 500 | ₹1,360.65538 | ₹6,80,327.69 |