


ST-7-10 | |
|---|---|
DigiKey Part Number | 595-1992-ND |
Manufacturer | |
Manufacturer Product Number | ST-7-10 |
Description | PWR XFMR LAMINATED 36VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 36VA Power Transformer 115V Primary Parallel 5V, Series 10V Secondary Parallel 7.2A, Series 3.6A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ST-7-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 7.2A, Series 3.6A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 36VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 66.70mm L x 55.50mm W | |
Height - Seated (Max) | 40.40mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | ₹1,803.58013 | ₹1,44,286.41 |