8051 C8051F38x Microcontroller IC 8-Bit 48 MIPS 64KB (64K x 8) FLASH 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F380-GQR

DigiKey Part Number
336-4727-2-ND - Tape & Reel (TR)
336-4727-1-ND - Cut Tape (CT)
336-4727-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C8051F380-GQR
Description
IC MCU 8BIT 64KB FLASH 48TQFP
Customer Reference
Detailed Description
8051 C8051F38x Microcontroller IC 8-Bit 48 MIPS 64KB (64K x 8) FLASH 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
C8051F380-GQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
48 MIPS
Connectivity
EBI/EMI, I2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O
40
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4.25K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.25V
Data Converters
A/D 32x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-TQFP (7x7)
Package / Case
48-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,495
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 10/09/2026
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹634.60000₹634.60
10₹526.22100₹5,262.21
25₹489.26360₹12,231.59
100₹442.87580₹44,287.58
250₹418.67352₹1,04,668.38
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹403.51774₹2,01,758.87
1,000₹390.79879₹3,90,798.79
1,500₹384.37361₹5,76,560.41
Manufacturers Standard Package