
C8051F340-GQR | |
|---|---|
DigiKey Part Number | 336-4144-2-ND - Tape & Reel (TR) 336-4144-1-ND - Cut Tape (CT) 336-4144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C8051F340-GQR |
Description | IC MCU 8BIT 64KB FLASH 48TQFP |
Customer Reference | |
Detailed Description | 8051 C8051F34x Microcontroller IC 8-Bit 48MHz 64KB (64K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F340-GQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 48MHz | |
Connectivity | EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 20x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,957.84000 | ₹1,957.84 |
| 10 | ₹1,628.05300 | ₹16,280.53 |
| 25 | ₹1,526.08840 | ₹38,152.21 |
| 100 | ₹1,404.81620 | ₹1,40,481.62 |
| 250 | ₹1,344.27888 | ₹3,36,069.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹1,307.27472 | ₹6,53,637.36 |
