
C8051F931-G-GMR | |
|---|---|
DigiKey Part Number | 336-4736-2-ND - Tape & Reel (TR) 336-4736-1-ND - Cut Tape (CT) 336-4736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C8051F931-G-GMR |
Description | IC MCU 8BIT 64KB FLASH 24QFN |
Customer Reference | |
Detailed Description | 8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | SMBus (2-Wire/I2C), SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.9V ~ 3.6V | |
Data Converters | A/D 15x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹492.02000 | ₹492.02 |
| 10 | ₹400.70000 | ₹4,007.00 |
| 25 | ₹369.20280 | ₹9,230.07 |
| 100 | ₹329.61750 | ₹32,961.75 |
| 250 | ₹308.89296 | ₹77,223.24 |
| 500 | ₹299.40662 | ₹1,49,703.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹279.44431 | ₹4,19,166.46 |
| 3,000 | ₹271.31321 | ₹8,13,939.63 |
