
EFM8BB52F32I-C-TSSOP20 | |
|---|---|
DigiKey Part Number | 336-EFM8BB52F32I-C-TSSOP20-ND |
Manufacturer | |
Manufacturer Product Number | EFM8BB52F32I-C-TSSOP20 |
Description | IC MCU 8BIT 32KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 16x12b SAR; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89.41000 | ₹89.41 |
| 10 | ₹75.95000 | ₹759.50 |
| 50 | ₹66.60240 | ₹3,330.12 |
| 100 | ₹62.92890 | ₹6,292.89 |
| 250 | ₹58.52944 | ₹14,632.36 |
| 500 | ₹55.61004 | ₹27,805.02 |
| 1,000 | ₹53.04827 | ₹53,048.27 |
| 2,500 | ₹50.19828 | ₹1,25,495.70 |
| 5,000 | ₹48.41796 | ₹2,42,089.80 |