
EFM8SB20F32G-B-QFN32R | |
|---|---|
DigiKey Part Number | 336-4854-2-ND - Tape & Reel (TR) 336-4854-1-ND - Cut Tape (CT) 336-4854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM8SB20F32G-B-QFN32R |
Description | IC MCU 8BIT 32KB FLASH 32QFN |
Customer Reference | |
Detailed Description | CIP-51 8051 Sleepy Bee Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | EBI/EMI, I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 23x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹214.33000 | ₹214.33 |
| 10 | ₹179.75600 | ₹1,797.56 |
| 25 | ₹166.72840 | ₹4,168.21 |
| 100 | ₹149.20010 | ₹14,920.01 |
| 250 | ₹139.53672 | ₹34,884.18 |
| 500 | ₹133.28394 | ₹66,641.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹129.32043 | ₹1,93,980.64 |