
MGM210LA22JIF2R | |
|---|---|
DigiKey Part Number | 336-MGM210LA22JIF2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGM210LA22JIF2R |
Description | RF TXRX MOD 802.15.4 BT TH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.1, Thread, Zigbee® Transceiver Module 2.402GHz ~ 2.48GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, GFSK, O-QPSK | |
Frequency | 2.402GHz ~ 2.48GHz | |
Data Rate | 2Mbps | |
Power - Output | 12.5dBm | |
Sensitivity | -104.4dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | EFR32MG21 | |
Memory Size | 1MB Flash, 96kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 9.1mA ~ 9.9mA | |
Current - Transmitting | 70mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 18-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹716.14000 | ₹7,16,140.00 |