802.15.4, Bluetooth Bluetooth v5.1, Thread, Zigbee® Transceiver Module 2.402GHz ~ 2.48GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGM210LA22JNF2

DigiKey Part Number
336-MGM210LA22JNF2-ND
Manufacturer
Manufacturer Product Number
MGM210LA22JNF2
Description
RF TXRX MOD 802.15.4 BT TH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.1, Thread, Zigbee® Transceiver Module 2.402GHz ~ 2.48GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
DSSS, GFSK, O-QPSK
Frequency
2.402GHz ~ 2.48GHz
Data Rate
2Mbps
Power - Output
12.5dBm
Sensitivity
-104.4dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART
Antenna Type
PCB Trace
Utilized IC / Part
EFR32MG21
Memory Size
1MB Flash, 96kB RAM
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
9.1mA ~ 9.9mA
Current - Transmitting
70mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
18-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Strip
QuantityUnit PriceExt Price
100₹787.37510₹78,737.51