802.15.4, Bluetooth Bluetooth v5.1, Thread, Zigbee® Transceiver Module 2.402GHz ~ 2.48GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGM210LA22JNF2R

DigiKey Part Number
336-MGM210LA22JNF2RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGM210LA22JNF2R
Description
RF TXRX MOD 802.15.4 BT TH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.1, Thread, Zigbee® Transceiver Module 2.402GHz ~ 2.48GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
DSSS, GFSK, O-QPSK
Frequency
2.402GHz ~ 2.48GHz
Data Rate
2Mbps
Power - Output
12.5dBm
Sensitivity
-104.4dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART
Antenna Type
PCB Trace
Utilized IC / Part
EFR32MG21
Memory Size
1MB Flash, 96kB RAM
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
9.1mA ~ 9.9mA
Current - Transmitting
70mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
18-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹695.30548₹6,95,305.48
Manufacturers Standard Package