
SI7021-A20-YM1 | |
|---|---|
DigiKey Part Number | 336-4544-ND |
Manufacturer | |
Manufacturer Product Number | SI7021-A20-YM1 |
Description | SENSOR RHT DGTL AUTO 6DFN |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 18 s Surface Mount |
Datasheet | Datasheet |
Category | Accuracy ±3% RH |
Manufacturer Silicon Labs | Response Time 18 s |
Packaging Strip | Voltage - Supply 1.9V ~ 3.6V |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Humidity, Temperature | Package / Case 6-WDFN Exposed Pad |
Humidity Range 0 ~ 100% RH | Supplier Device Package 6-DFN (3x3) |
Output Type I2C | Base Product Number |
Output 12 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹964.95000 | ₹964.95 |
| 5 | ₹873.27200 | ₹4,366.36 |
| 10 | ₹839.24900 | ₹8,392.49 |
| 25 | ₹798.49600 | ₹19,962.40 |