Similar

SI7034-A10-IM | |
|---|---|
DigiKey Part Number | 336-3238-ND |
Manufacturer | |
Manufacturer Product Number | SI7034-A10-IM |
Description | SENS HUMI/TEMP 1.8V I2C 3% 6QFN |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 18 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 11b | |
Accuracy | ±3% RH | |
Response Time | 18 s | |
Sensitivity | - | |
Voltage - Supply | 1.8V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-WQFN | |
Supplier Device Package | 6-QFN (2x2) |

