
SI8220DB-D-ISR | |
|---|---|
DigiKey Part Number | 336-5201-2-ND - Tape & Reel (TR) 336-5201-1-ND - Cut Tape (CT) 336-5201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8220DB-D-ISR |
Description | DGTL ISO 2.5KV 1CH GT DVR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Capacitive Coupling 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs (Typ) | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 40ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 20ns, 20ns (Max) | |
Current - Output High, Low | 1.5A, 2.5A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 2.5V (Max) | |
Current - DC Forward (If) (Max) | 30 mA | |
Voltage - Output Supply | 14.8V ~ 24V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹307.51000 | ₹307.51 |
| 10 | ₹231.19400 | ₹2,311.94 |
| 25 | ₹212.01680 | ₹5,300.42 |
| 100 | ₹190.93810 | ₹19,093.81 |
| 250 | ₹180.88520 | ₹45,221.30 |
| 500 | ₹174.82440 | ₹87,412.20 |
| 1,000 | ₹169.83614 | ₹1,69,836.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹164.57095 | ₹4,11,427.38 |
| 5,000 | ₹161.39741 | ₹8,06,987.05 |