


SLSTK2030A | |
|---|---|
DigiKey Part Number | 336-3465-ND |
Manufacturer | |
Manufacturer Product Number | SLSTK2030A |
Description | LASER BEE STARTER KIT EFM8LB1 |
Customer Reference | |
Detailed Description | EFM8LB1 Laser Bee Starter Kit Laser Bee 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | 8051 | |
Platform | ||
Utilized IC / Part | EFM8LB1 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |