
WF121-A-V2 | |
|---|---|
DigiKey Part Number | 1446-1033-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WF121-A-V2 |
Description | RF TXRX MODULE WIFI CHIP SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | WF121-A-V2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 72.2Mbps | |
Power - Output | 17dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | I2C, Ethernet, SPI, UART, USB | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | 512kB Flash, 128kB SRAM | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 127mA | |
Current - Transmitting | 143mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |