WF200CR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Silicon Labs
In Stock: 3,454
Unit Price: ₹670.01000
Datasheet
IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 32-VFQFN Exposed Pad
Silicon Labs WF200 Wi-Fi Transceiver | Digi-Key Daily

WF200CR

DigiKey Part Number
336-5827-2-ND - Tape & Reel (TR)
336-5827-1-ND - Cut Tape (CT)
336-5827-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WF200CR
Description
IC RF TXRX+MCU WIFI 32QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
WiFi
Protocol
Modulation
-
Frequency
Data Rate (Max)
72.2Mbps
Power - Output
16dBm
Sensitivity
-96.5dBm
Memory Size
-
Serial Interfaces
SDIO, SPI
Voltage - Supply
1.8V ~ 3.3V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹699.83000₹699.83
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹379.29498₹9,48,237.45
Manufacturers Standard Package