
EVALAG9912-MTB | |
|---|---|
DigiKey Part Number | 5061-EVALAG9912-MTB-ND |
Manufacturer | |
Manufacturer Product Number | EVALAG9912-MTB |
Description | EVAL BOARD FOR AG9912-MTB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ag9912 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silvertel | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Embedded | No | |
Utilized IC / Part | Ag9912 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,656.28000 | ₹6,656.28 |
