


ALPHA4A/5M/SMAM/S/S/26 | |
|---|---|
DigiKey Part Number | ALPHA4A/5M/SMAM/S/S/26-ND |
Manufacturer | |
Manufacturer Product Number | ALPHA4A/5M/SMAM/S/S/26 |
Description | RF ANT 1.575GHZ MOD SMA MALE ADH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 26dB | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.512" (13.00mm) | |
Applications | GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,514.16000 | ₹2,514.16 |
| 10 | ₹2,025.86400 | ₹20,258.64 |
| 25 | ₹1,903.79000 | ₹47,594.75 |
| 100 | ₹1,769.65810 | ₹1,76,965.81 |
| 250 | ₹1,705.72500 | ₹4,26,431.25 |
| 500 | ₹1,667.19258 | ₹8,33,596.29 |