


DELTA41/X/SMAM/S/S/32 | |
|---|---|
DigiKey Part Number | DELTA41/X/SMAM/S/S/32-ND |
Manufacturer | |
Manufacturer Product Number | DELTA41/X/SMAM/S/S/32 |
Description | RF ANT 824MHZ/2.2GHZ WHIP TILT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 824MHz, 2.2GHz, 2.6GHz | |
Frequency Range | 689MHz ~ 960MHz, 1.71GHz ~ 2.71GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 9.331" (237.00mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,842.17000 | ₹2,842.17 |
| 10 | ₹2,298.89900 | ₹22,988.99 |
| 25 | ₹2,163.14520 | ₹54,078.63 |
| 100 | ₹2,013.90790 | ₹2,01,390.79 |
| 250 | ₹1,942.77900 | ₹4,85,694.75 |