16 kHz XO (Standard) LVCMOS Oscillator 3V 4-UFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1569AC-J3-30E-0016.000000

DigiKey Part Number
1473-SIT1569AC-J3-30E-0016.000000-ND
Manufacturer
Manufacturer Product Number
SIT1569AC-J3-30E-0016.000000
Description
MEMS OSC XO 16.0000KHZ LVCMOS
Customer Reference
Detailed Description
16 kHz XO (Standard) LVCMOS Oscillator 3V 4-UFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
3.3µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-UFBGA, CSPBGA
Supplier Device Package
4-CSP (1.54x.84)
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 17,743
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in INR
Strip
QuantityUnit PriceExt Price
1₹177.05000₹177.05
10₹153.75700₹1,537.57
25₹145.40760₹3,635.19
50₹139.38760₹6,969.38
100₹133.61010₹13,361.01
250₹126.36020₹31,590.05
500₹121.13620₹60,568.10
1,000₹116.13212₹1,16,132.12
2,500₹109.83759₹2,74,593.98
Manufacturers Standard Package