
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 1 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 16µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹394.01000 | ₹394.01 |
10 | ₹342.53600 | ₹3,425.36 |
25 | ₹323.90120 | ₹8,097.53 |
50 | ₹310.50120 | ₹15,525.06 |
100 | ₹297.67830 | ₹29,767.83 |
250 | ₹281.53296 | ₹70,383.24 |
500 | ₹269.91868 | ₹1,34,959.34 |
1,000 | ₹258.79335 | ₹2,58,793.35 |
2,500 | ₹244.80668 | ₹6,12,016.70 |