
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 16µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹413.75000 | ₹413.75 |
| 10 | ₹359.69800 | ₹3,596.98 |
| 25 | ₹340.12880 | ₹8,503.22 |
| 50 | ₹326.05780 | ₹16,302.89 |
| 100 | ₹312.59240 | ₹31,259.24 |
| 250 | ₹295.63816 | ₹73,909.54 |
| 500 | ₹283.44200 | ₹1,41,721.00 |
| 1,000 | ₹271.75926 | ₹2,71,759.26 |
| 2,500 | ₹257.07184 | ₹6,42,679.60 |
