
SIT1602AC-83-33E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AC-83-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AC-83-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹115.55000 | ₹115.55 |
| 10 | ₹100.36100 | ₹1,003.61 |
| 25 | ₹94.93800 | ₹2,373.45 |
| 50 | ₹90.98680 | ₹4,549.34 |
| 100 | ₹87.23140 | ₹8,723.14 |
| 250 | ₹82.48824 | ₹20,622.06 |
| 500 | ₹79.07764 | ₹39,538.82 |
| 1,000 | ₹75.80867 | ₹75,808.67 |
| 2,500 | ₹71.69656 | ₹1,79,241.40 |