
SIT1602AI-83-33E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-83-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-83-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602AI-83-33E-25.000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹118.35000 | ₹118.35 |
| 10 | ₹102.59800 | ₹1,025.98 |
| 25 | ₹97.02520 | ₹2,425.63 |
| 50 | ₹92.99960 | ₹4,649.98 |
| 100 | ₹89.15100 | ₹8,915.10 |
| 250 | ₹84.30724 | ₹21,076.81 |
| 500 | ₹80.82022 | ₹40,410.11 |
| 1,000 | ₹77.47950 | ₹77,479.50 |
| 2,500 | ₹73.27700 | ₹1,83,192.50 |