


SIT1602BC-11-18E-14.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-11-18E-14.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-11-18E-14.000000 |
Description | MEMS OSC XO 14.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 14 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602BC-11-18E-14.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹149.10000 | ₹149.10 |
| 10 | ₹129.90100 | ₹1,299.01 |
| 25 | ₹122.85640 | ₹3,071.41 |
| 50 | ₹117.76840 | ₹5,888.42 |
| 100 | ₹112.90420 | ₹11,290.42 |
| 250 | ₹106.76880 | ₹26,692.20 |
| 500 | ₹102.35364 | ₹51,176.82 |
| 1,000 | ₹98.12486 | ₹98,124.86 |
| 2,500 | ₹92.80468 | ₹2,32,011.70 |