


SIT1602BC-13-33N-26.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-13-33N-26.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-13-33N-26.000000 |
Description | MEMS OSC XO 26.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹113.69000 | ₹113.69 |
| 10 | ₹98.87000 | ₹988.70 |
| 25 | ₹93.48400 | ₹2,337.10 |
| 50 | ₹89.62620 | ₹4,481.31 |
| 100 | ₹85.91750 | ₹8,591.75 |
| 250 | ₹81.25448 | ₹20,313.62 |
| 500 | ₹77.89232 | ₹38,946.16 |
| 1,000 | ₹74.67181 | ₹74,671.81 |
| 2,500 | ₹70.62120 | ₹1,76,553.00 |