
SIT1602BC-31-30E-65.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-31-30E-65.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-31-30E-65.000000 |
Description | MEMS OSC XO 65.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 65 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹150.96000 | ₹150.96 |
| 10 | ₹131.57900 | ₹1,315.79 |
| 25 | ₹124.45920 | ₹3,111.48 |
| 50 | ₹119.29680 | ₹5,964.84 |
| 100 | ₹114.35790 | ₹11,435.79 |
| 250 | ₹108.14420 | ₹27,036.05 |
| 500 | ₹103.67502 | ₹51,837.51 |
| 1,000 | ₹99.39032 | ₹99,390.32 |
| 2,500 | ₹94.00231 | ₹2,35,005.77 |