
SIT1602BI-32-33E-12.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-32-33E-12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-32-33E-12.000000 |
Description | MEMS OSC XO 12.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602BI-32-33E-12.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹150.96000 | ₹150.96 |
| 10 | ₹131.20600 | ₹1,312.06 |
| 25 | ₹124.12360 | ₹3,103.09 |
| 50 | ₹118.97980 | ₹5,948.99 |
| 100 | ₹114.05030 | ₹11,405.03 |
| 250 | ₹107.85720 | ₹26,964.30 |
| 500 | ₹103.39732 | ₹51,698.66 |
| 1,000 | ₹99.12568 | ₹99,125.68 |
| 2,500 | ₹93.75108 | ₹2,34,377.70 |