
SIT1602BI-83-25S-75.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-83-25S-75.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-83-25S-75.000000 |
Description | MEMS OSC XO 75.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹118.35000 | ₹118.35 |
| 10 | ₹102.59800 | ₹1,025.98 |
| 25 | ₹97.02520 | ₹2,425.63 |
| 50 | ₹92.99960 | ₹4,649.98 |
| 100 | ₹89.15100 | ₹8,915.10 |
| 250 | ₹84.30724 | ₹21,076.81 |
| 500 | ₹80.82022 | ₹40,410.11 |
| 1,000 | ₹77.47950 | ₹77,479.50 |
| 2,500 | ₹73.27700 | ₹1,83,192.50 |