
SIT1618AA-72-33E-20.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618AA-72-33E-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618AA-72-33E-20.000000 |
Description | MEMS OSC XO 20.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹318.70000 | ₹318.70 |
| 10 | ₹277.32200 | ₹2,773.22 |
| 25 | ₹262.26280 | ₹6,556.57 |
| 50 | ₹251.41580 | ₹12,570.79 |
| 100 | ₹241.02560 | ₹24,102.56 |
| 250 | ₹227.95160 | ₹56,987.90 |
| 500 | ₹218.54168 | ₹1,09,270.84 |
| 1,000 | ₹209.52686 | ₹2,09,526.86 |
| 2,500 | ₹198.19171 | ₹4,95,479.28 |