


SIT1630AE-S6-DCC-32.768E | |
|---|---|
DigiKey Part Number | 1473-31368-2-ND - Tape & Reel (TR) 1473-31368-1-ND - Cut Tape (CT) 1473-31368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1630AE-S6-DCC-32.768E |
Description | MEMS OSC XO 32.7680KHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SIT1630AE-S6-DCC-32.768E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.5V ~ 3.63V | |
Frequency Stability | ±150ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.8µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹303.79000 | ₹303.79 |
| 10 | ₹263.71600 | ₹2,637.16 |
| 25 | ₹249.36560 | ₹6,234.14 |
| 50 | ₹239.04080 | ₹11,952.04 |
| 100 | ₹229.15370 | ₹22,915.37 |
| 250 | ₹216.72080 | ₹54,180.20 |
| 500 | ₹207.77310 | ₹1,03,886.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹199.19998 | ₹1,99,199.98 |
| 2,000 | ₹190.98937 | ₹3,81,978.74 |
| 3,000 | ₹186.34901 | ₹5,59,047.03 |
| 5,000 | ₹180.66641 | ₹9,03,332.05 |

