
SIT2001BC-S3-33E-7.670453 | |
|---|---|
DigiKey Part Number | 1473-SIT2001BC-S3-33E-7.670453-ND |
Manufacturer | |
Manufacturer Product Number | SIT2001BC-S3-33E-7.670453 |
Description | MEMS OSC XO 7.670453MHZ H/LV-CMO |
Customer Reference | |
Detailed Description | 7.670453 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable SC-74A, SOT-753 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹123.94000 | ₹123.94 |
| 10 | ₹107.63000 | ₹1,076.30 |
| 25 | ₹101.79640 | ₹2,544.91 |
| 50 | ₹97.56580 | ₹4,878.29 |
| 100 | ₹93.54010 | ₹9,354.01 |
| 250 | ₹88.45588 | ₹22,113.97 |
| 500 | ₹84.79740 | ₹42,398.70 |
| 1,000 | ₹81.29174 | ₹81,291.74 |
| 2,500 | ₹76.88330 | ₹1,92,208.25 |