
SIT2020BM-S1-18N-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2020BM-S1-18N-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2020BM-S1-18N-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹488.29000 | ₹488.29 |
| 10 | ₹424.18300 | ₹4,241.83 |
| 25 | ₹401.14720 | ₹10,028.68 |
| 50 | ₹384.57860 | ₹19,228.93 |
| 100 | ₹368.68110 | ₹36,868.11 |
| 250 | ₹348.69828 | ₹87,174.57 |
| 500 | ₹334.31596 | ₹1,67,157.98 |
| 1,000 | ₹320.54027 | ₹3,20,540.27 |
| 2,500 | ₹303.22464 | ₹7,58,061.60 |