
SIT3372AC-1B3-25NU30.720000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-1B3-25NU30.720000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-1B3-25NU30.720000 |
Description | MEMS OSC VCXO 30.7200MHZ LVPECL |
Customer Reference | |
Detailed Description | 30.72 MHz VCXO LVPECL Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Absolute Pull Range (APR) ±3145ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 92mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output LVPECL | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,053.93000 | ₹1,053.93 |
| 10 | ₹916.11200 | ₹9,161.12 |
| 25 | ₹866.44360 | ₹21,661.09 |
| 50 | ₹830.67860 | ₹41,533.93 |
| 100 | ₹796.41410 | ₹79,641.41 |
| 250 | ₹753.34916 | ₹1,88,337.29 |
| 500 | ₹722.36110 | ₹3,61,180.55 |
| 1,000 | ₹713.56434 | ₹7,13,564.34 |