
SIT3372AC-1B9-25NY25.000000 | |
---|---|
DigiKey Part Number | 1473-SIT3372AC-1B9-25NY25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-1B9-25NY25.000000 |
Description | MEMS OSC VCXO 25.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 25 MHz VCXO LVPECL Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | - | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | ±760ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 92mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,095.05000 | ₹1,095.05 |
10 | ₹951.91400 | ₹9,519.14 |
25 | ₹900.24960 | ₹22,506.24 |
50 | ₹863.10300 | ₹43,155.15 |
100 | ₹827.51820 | ₹82,751.82 |
250 | ₹782.77200 | ₹1,95,693.00 |
500 | ₹750.58776 | ₹3,75,293.88 |
1,000 | ₹749.54418 | ₹7,49,544.18 |