
SIT3372AC-1E3-30NU122.880000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-1E3-30NU122.880000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-1E3-30NU122.880000 |
Description | MEMS OSC VCXO 122.8800MHZ LVPECL |
Customer Reference | |
Detailed Description | 122.88 MHz VCXO LVPECL Oscillator 3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Absolute Pull Range (APR) ±3145ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 92mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output LVPECL | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,054.87000 | ₹1,054.87 |
| 10 | ₹916.48400 | ₹9,164.84 |
| 25 | ₹866.74160 | ₹21,668.54 |
| 50 | ₹830.97680 | ₹41,548.84 |
| 100 | ₹796.71230 | ₹79,671.23 |
| 250 | ₹753.62128 | ₹1,88,405.32 |
| 500 | ₹722.62388 | ₹3,61,311.94 |
| 1,000 | ₹713.85881 | ₹7,13,858.81 |