
SIT3372AC-1E9-30NG74.175820 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-1E9-30NG74.175820-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-1E9-30NG74.175820 |
Description | MEMS OSC VCXO 74.17582MHZ LVPECL |
Customer Reference | |
Detailed Description | 74.17582 MHz VCXO LVPECL Oscillator 3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Stability ±35ppm |
Mfr | Absolute Pull Range (APR) ±110ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 92mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output LVPECL | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,150.85000 | ₹1,150.85 |
| 10 | ₹999.88600 | ₹9,998.86 |
| 25 | ₹945.65160 | ₹23,641.29 |
| 50 | ₹906.64380 | ₹45,332.19 |
| 100 | ₹869.25760 | ₹86,925.76 |
| 250 | ₹822.26208 | ₹2,05,565.52 |
| 500 | ₹788.45606 | ₹3,94,228.03 |
| 1,000 | ₹787.39188 | ₹7,87,391.88 |