
SIT3372AC-2E3-33EC160.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-2E3-33EC160.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-2E3-33EC160.000000 |
Description | MEMS OSC 160.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 160 MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Absolute Pull Range (APR) ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 84mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 62mA |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,096.80000 | ₹1,096.80 |
| 10 | ₹953.10600 | ₹9,531.06 |
| 25 | ₹901.44400 | ₹22,536.10 |
| 50 | ₹864.22560 | ₹43,211.28 |
| 100 | ₹828.58200 | ₹82,858.20 |
| 250 | ₹783.76508 | ₹1,95,941.27 |
| 500 | ₹751.53204 | ₹3,75,766.02 |
| 1,000 | ₹720.66605 | ₹7,20,666.05 |