
SIT3372AC-4B9-30NH156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-4B9-30NH156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-4B9-30NH156.250000 |
Description | MEMS OSC VCXO 156.2500MHZ HCSL |
Customer Reference | |
Detailed Description | 156.25 MHz VCXO HCSL Oscillator 3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±35ppm |
Mfr | Absolute Pull Range (APR) ±160ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 97mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output HCSL | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,149.92000 | ₹1,149.92 |
| 10 | ₹999.60600 | ₹9,996.06 |
| 25 | ₹945.35320 | ₹23,633.83 |
| 50 | ₹906.34560 | ₹45,317.28 |
| 100 | ₹868.97810 | ₹86,897.81 |
| 250 | ₹821.98996 | ₹2,05,497.49 |
| 500 | ₹788.19328 | ₹3,94,096.64 |
| 1,000 | ₹787.09741 | ₹7,87,097.41 |