
SIT3372AI-1B3-25NY74.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-1B3-25NY74.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-1B3-25NY74.250000 |
Description | MEMS OSC VCXO 74.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 74.25 MHz VCXO LVPECL Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Absolute Pull Range (APR) ±745ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 92mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output LVPECL | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,081.89000 | ₹1,081.89 |
| 10 | ₹940.34000 | ₹9,403.40 |
| 25 | ₹889.33000 | ₹22,233.25 |
| 50 | ₹852.63320 | ₹42,631.66 |
| 100 | ₹817.47420 | ₹81,747.42 |
| 250 | ₹773.27232 | ₹1,93,318.08 |
| 500 | ₹741.46796 | ₹3,70,733.98 |
| 1,000 | ₹734.82566 | ₹7,34,825.66 |